The Carlo Gavazzi IA 08 FSN 02 PCM5 is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates within a DC supply voltage of 10 to 30 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The module is designed to operate within a temperature range of -25 to 70 degrees Celsius. It features a stainless steel barrel body with a plug terminal type and a pin count of 3. The sensor is suitable for use in various applications where inductive sensing is required.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |