The Carlo Gavazzi IA 12 DSF 02 PO is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates with a DC supply voltage of 10 to 30 volts and has a maximum operating temperature of 70 degrees Celsius. The module is classified as a PNP output type and has a hysteresis of 1% to 15%. The body is made of nickel plated brass with a barrel style and cable terminals. It can operate at a minimum temperature of -25 degrees Celsius.
Carlo Gavazzi IA 12 DSF 02 PO technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi IA 12 DSF 02 PO to view detailed technical specifications.
No datasheet is available for this part.