This inductive proximity sensor module features a sensing distance range of 2 to 7 meters and operates on a DC supply voltage of 10 to 30V. It has a typical operating supply voltage of 12, 15, 18, or 24V and a pin count of 3. The module is constructed with a stainless steel barrel body and cable terminals. It is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Carlo Gavazzi IA 12 FLF 02 NC technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi IA 12 FLF 02 NC to view detailed technical specifications.
No datasheet is available for this part.