The Carlo Gavazzi IA 18 ALF 05 POM1 is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It features a PNP output type and operates within a temperature range of -25°C to 70°C. The module requires a DC supply voltage of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The body is made of nickel-plated brass with a barrel style and plug terminals.
Carlo Gavazzi IA 18 ALF 05 POM1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi IA 18 ALF 05 POM1 to view detailed technical specifications.
No datasheet is available for this part.