The Carlo Gavazzi IA 18 DSN 14 DO inductive proximity sensor module features a sensing distance range of 7 to 15mm and operates on a DC supply voltage of 10 to 40V. It has a nickel-plated brass body with a barrel style and cable terminals. The module is rated for operation between -25°C and 70°C. It is suitable for use in applications requiring a high level of reliability and durability.
Carlo Gavazzi IA 18 DSN 14 DO technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 14mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 20% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi IA 18 DSN 14 DO to view detailed technical specifications.
No datasheet is available for this part.