This inductive proximity sensor module operates within a temperature range of -25 to 70 degrees Celsius and has a sensing distance range of 7 to 15 units. It is a 3-pin module with a barrel plug terminal type and a stainless steel body style. The module is available with a typical operating supply voltage of 12, 15, 18, or 24 volts. It is designed for use in a variety of applications and is classified as a module with a switching mode of NO.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |