The Carlo Gavazzi IA 30 DSF 10 PO inductive proximity sensor module operates over a 7 to 15mm sensing distance range with a 10mm typical range. It is a PNP output type and can be powered with a DC supply voltage between 10 and 30V. The module is rated for operation between -25 and 70C. The body is made of nickel plated brass with a barrel style and cable terminals.
Carlo Gavazzi IA 30 DSF 10 PO technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi IA 30 DSF 10 PO to view detailed technical specifications.
No datasheet is available for this part.