The Carlo Gavazzi IA 30 FSN 15 POM1 is an inductive proximity sensor module with a sensing distance range of 15 to 50mm. It operates within a DC supply voltage of 10 to 30V and has a maximum operating temperature of 70°C. The module is designed with a stainless steel barrel body and a plug terminal type. It is suitable for use in environments with operating temperatures ranging from -25 to 70°C.
Carlo Gavazzi IA 30 FSN 15 POM1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi IA 30 FSN 15 POM1 to view detailed technical specifications.
No datasheet is available for this part.