
Inductive sensor 1.5 mm PNP, make contact Plug M12 10. . .40 VDC -25. . .+70 °C, IA08BLF15POM1, Carlo Gavazzi
Carlo Gavazzi IA08BLF15POM1 technical specifications.
| Body Material | Stainless Steel |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | IA |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi IA08BLF15POM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
