The IA08BLF15POM5 is a stainless steel flush mount PNP sensor with an operating supply voltage of 30V and a response frequency of 2kHz. It features a sensing distance of 1.5mm and uses an inductive sensing method. The sensor is rated for IP67 and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi IA08BLF15POM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi IA08BLF15POM5 technical specifications.
| Body Material | Stainless Steel |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | IA |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi IA08BLF15POM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.