The Carlo Gavazzi ICB12S30F02PC is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters and a response frequency of 2000 Hz. It operates in a switching mode with a non-latching (NC) output type and is a PNP output. The module has a maximum operating supply voltage of 36V and a typical operating supply voltage of 12, 15, 18, or 24V. The operating temperature range is from -25 to 70 degrees Celsius. The sensor's body is made of nickel-plated brass with cable terminals.
Carlo Gavazzi ICB12S30F02PC technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 36V |
| DC Supply Voltage | 10 to 36V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 1% to 20% |
| Body Material | Nickel Plated Brass |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi ICB12S30F02PC to view detailed technical specifications.
No datasheet is available for this part.