
CARLO GAVAZZI ICB12SF02NO SENSOR, INDUCTIVE, 2MM, NPN-NO, 10-36VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi ICB12SF02NO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 2kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | ICB |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi ICB12SF02NO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
