Inductive Proximity Sensor; Cylindrical; PNP-NO; 15mm; M30
Carlo Gavazzi ICB30SF15PO technical specifications.
| Length | 59mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.