The ICS18LF05PCM1-FB is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates on a DC supply voltage of 10 to 36 volts and has a response frequency of 1500 Hz. The module is constructed with a stainless steel barrel body and features a connector terminal type. It is designed to operate within a temperature range of -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 36V |
| DC Supply Voltage | 10 to 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Response Frequency | 1500Hz |
| Hysteresis | 1% to 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |