The Carlo Gavazzi ICS30LF10NCM1-FB is an inductive proximity sensor module with a sensing distance range of 7 to 15mm. It features an NPN output type and operates within a DC supply voltage range of 10 to 36V. The module is designed to function within an operating temperature range of -40 to 85°C. The Carlo Gavazzi ICS30LF10NCM1-FB is constructed with a stainless steel body and features a barrel style with a connector terminal type.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 36V |
| DC Supply Voltage | 10 to 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |