The Carlo Gavazzi ICS30LF10PCM1-FB is a module classified as an inductive proximity sensor with a switching mode of normally closed. It operates within a sensing distance range of 7 to 15 and has a maximum operating supply voltage of 36V. The sensor is designed to function within a temperature range of -40 to 85°C and has a response frequency of 1000. The output type is PNP, and the body material is stainless steel with a barrel style and connector terminals.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 36V |
| DC Supply Voltage | 10 to 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |