This inductive proximity sensor module from Carlo Gavazzi features a sensing distance range of 15 to 50cm and operates on a DC supply voltage of 10 to 36V. The module outputs an NPN signal and has a response frequency of 1000Hz. It is designed to operate within a temperature range of -40 to 85°C and has a hysteresis of 1% to 20%. The sensor's body is made of stainless steel and has a barrel style with a connector terminal type.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 36V |
| DC Supply Voltage | 10 to 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |