Carlo Gavazzi LDM35HHSXH0XXXX technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | LDM35H |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi LDM35HHSXH0XXXX to view detailed technical specifications.
No datasheet is available for this part.