
Carlo Gavazzi MI100 technical specifications.
| Approvals | UL |
| Height | 67.5mm |
| Input Current | 100A |
| Length | 95mm |
| Max Frequency | 1kHz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | N/A |
| Output Voltage | 4V |
| Overall Depth | 20mm |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| Weight | 0.596lb |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi MI100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
