
The Carlo Gavazzi MI5 is a general purpose transformer with an output voltage of 4V and an input current of 5A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The transformer is designed for chassis mount applications with flanges and screw termination. It is packaged in a bag and has a weight of 0.155lb.
Sign in to ask questions about the Carlo Gavazzi MI5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi MI5 technical specifications.
| Accuracy | 5% |
| Approvals | UL |
| Height | 45mm |
| Input Current | 5A |
| Length | 52mm |
| Max Frequency | 1kHz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Flanges, Screw |
| Operating Frequency | N/A |
| Output Voltage | 4V |
| Overall Depth | 16mm |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| Weight | 0.155lb |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi MI5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
