
Reflective Object Sensor,
Carlo Gavazzi PA18CAD10NASA technical specifications.
| Approvals | UL, CE |
| Body Material | ABS |
| Package/Case | Axial |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets |
| Output Configuration | NPN |
| Output Current | 100mA |
| Output Type | NPN |
| Packaging | Bulk |
| Ratings | IP67, IP66 |
| Response Time | 1ms |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PA18CAD10NASA to view detailed technical specifications.
No datasheet is available for this part.
