
The PNP Photoelectric Sensor from Carlo Gavazzi features an axial package and operates within a temperature range of -25°C to 60°C. It has an IP66 and IP67 rating for environmental sealing. The sensor has a response time of 1ms and uses an optical sensing method. It is available in bulk packaging.
Carlo Gavazzi PA18CAD10PAM1SA technical specifications.
| Package/Case | Axial |
| Description | AXIAL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP |
| Packaging | Bulk |
| Ratings | IP67, IP66 |
| Response Time | 1ms |
| Sensing Method | Optical |
| Termination | M12 |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PA18CAD10PAM1SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
