
The PA18CAD10PASA photoelectric sensor from Carlo Gavazzi is an axial package device with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor features a PNP output configuration with an output current of 100mA and a response time of 1ms. It is rated for IP67 and IP66 environments and is not Reach SVHC compliant.
Carlo Gavazzi PA18CAD10PASA technical specifications.
| Package/Case | Axial |
| Description | AXIAL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Voltage Rating (DC) | 30V |
| Output Configuration | PNP |
| Output Current | 100mA |
| Output Type | PNP |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Sensing Method | Optical |
| Series | PA |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PA18CAD10PASA to view detailed technical specifications.
No datasheet is available for this part.
