
Sensor, Photoelectric, M18 Radial, Retro-Reflective, NPN, 5.0 m Range, Cable
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi PA18CRR50NASA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | NPN |
| Output Current | 100mA |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | PA |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PA18CRR50NASA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
