
The PA18CRT16NASA is a NPN transistor from Carlo Gavazzi with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 10V. The transistor is designed for through-hole mounting in a radial package. It can handle an output current of 100mA and has a response time of 1ms. The device is rated for IP67 and IP66 environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi PA18CRT16NASA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Through Hole |
| Output Configuration | NPN |
| Output Current | 100mA |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PA18CRT16NASA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
