Delay On Single TDR, Plug-In, 0.1 s to 100 h, NO/NC, 2 Contacts, SPDT, 24 to 240Vac/dc
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Tin, Silver |
| Depth | 80mm |
| Length | 36mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | Socketable, Plug-In |
| Nominal Input Voltage | 240V |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAA01 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 94mm |
| RoHS | Compliant |