
The Carlo Gavazzi PCB01DM24 is a DPDT time delay relay with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a maximum current rating of 8A and an operating supply voltage of 240V. The relay is packaged in a 100-pin configuration and features a plug-in mount. It has a throw configuration of DPDT and a termination of plug.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi PCB01DM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Material | Tin, Silver |
| Depth | 80mm |
| Length | 36mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PCB01DM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
