Carlo Gavazzi Diffuse Photoelectric Sensor Maximum of 1 m Detection Range PNP NO/NC Block Style IP67
Carlo Gavazzi PD30CND10PPRT technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS | Not Compliant |
No datasheet is available for this part.