Photoelectric Sensor Retro-Reflective NO/NC NPN 6.5m 4-Pin
Carlo Gavazzi PH 18 CNR 65 NASA technical specifications.
| Type | Retro-Reflective |
| Maximum Sensing Distance | 6.5m |
| Output Type | NPN |
| Switching Mode | NO/NC |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi PH 18 CNR 65 NASA to view detailed technical specifications.
No datasheet is available for this part.