
The PH18CNT20NASA transistor from Carlo Gavazzi operates within a temperature range of -25°C to 60°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 10V. The device features an output current of 100mA and an output configuration of NPN. It is rated for IP67 and IP66, and has a response time of 1ms.
Carlo Gavazzi PH18CNT20NASA technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Through Hole |
| Output Configuration | NPN |
| Output Current | 100mA |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | PH |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PH18CNT20NASA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.