
Electromechanical Relay
Carlo Gavazzi PIA01CB235A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 115.23kV |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Height | 80mm |
| Length | 36mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 230V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, Plug-In |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | PIA01 |
| Termination | Circular |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 10.417V |
| Weight | 150g |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PIA01CB235A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.