
CARLO GAVAZZI PMB01DM24 TIME DELAY RELAY, DPDT, 100H, 240VAC/DC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi PMB01DM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 240V |
| Contact Material | Tin, Silver |
| Depth | 80mm |
| Height | 80mm |
| Length | 36mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | Socketable, Plug-In |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PMB01 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PMB01DM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
