
This socketable relay from Carlo Gavazzi features a contact current rating of 8A and a maximum voltage rating of 250V AC. It operates within a temperature range of -20°C to 50°C and is rated for use with an operating supply voltage of 480V. The relay is approved for use in UL, CSA, and CE environments and has an IP20 rating for protection against solid objects and dust.
Carlo Gavazzi PPA01CM44 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 415V |
| Contact Current Rating | 8A |
| Current Rating | 8A |
| Height | 80mm |
| Length | 36mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 415V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, Plug-In |
| Operating Supply Voltage | 480V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | PPA01 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 10.417V |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PPA01CM44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
