The PS21L-AT02PR-M00 is a SPDT limit switch from Carlo Gavazzi with a maximum operating temperature range of -25°C to 70°C. It features a screw mount package type and a termination of cable. The switch has a maximum voltage rating of 240V AC and 250V DC. It also meets various approvals including UL, CSA, and CE.
Carlo Gavazzi PS21L-AT02PR-M00 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 32.5mm |
| Height | 86mm |
| Length | 30.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 12N |
| Orientation | Straight |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PS21L-AT02PR-M00 to view detailed technical specifications.
No datasheet is available for this part.