This Carlo Gavazzi SPDT right angle screw mount switch has a mechanical life of 10000000 cycles and an operating force of 0.08N. It is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is approved for use in UL, CSA, and CE environments and is suitable for use with voltages up to 240V AC and 250V DC.
Carlo Gavazzi PS21M-US11RT-M00 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 29.5mm |
| Height | 92mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 0.08N |
| Orientation | Right Angle |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PS21M-US11RT-M00 to view detailed technical specifications.
No datasheet is available for this part.
