
Carlo Gavazzi PUA01CB23500V technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 115.23kV |
| Contact Material | Tin, Silver |
| Control Voltage | 500V |
| Current Rating | 8A |
| Height | 80mm |
| Length | 94mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Max Supply Voltage | 230V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Socketable, Socket, Plug-In |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | PUA01 |
| Termination | Circular |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 10.417V |
| Weight | 150g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PUA01CB23500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
