
Relay; E-Mech; Voltage Monitor; SPDT; Cur-Rtg 8/5AAC/ADC; Ctrl-V 115/230AC; Pnl-Mnt
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 8A |
| Current Rating | 8A |
| Height | 80mm |
| Length | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 230V |
| Mount | Socket, PCB |
| Nominal Input Voltage (AC) | 230V |
| Number of Poles | 1 |
| Power Consumption | 4W |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 10.417V |
| Width | 94mm |
| RoHS | Compliant |