Solid State Relay 40mA 32V DC-IN 25A 250V AC-OUT 6-Pin
Sign in to ask questions about the Carlo Gavazzi RA2325H06POS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RA2325H06POS technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi RA2325H06POS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.