Solid State Relay 40mA 32V DC-IN 25A 250V AC-OUT 6-Pin
Sign in to ask questions about the Carlo Gavazzi RA2325L06NOS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RA2325L06NOS technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi RA2325L06NOS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.