Solid State Relay 40mA 32V DC-IN 50A 250V AC-OUT 6-Pin
Carlo Gavazzi RA2350H06NOS technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.