Solid State Relay 40mA 32V DC-IN 90A 250V AC-OUT 6-Pin
Sign in to ask questions about the Carlo Gavazzi RA2390L06NCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RA2390L06NCS technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi RA2390L06NCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.