Solid State Relay 32V DC-IN 10A 280V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi RA2410-D06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RA2410-D06 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi RA2410-D06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.