The Carlo Gavazzi RA2410-D06T is a 10A SPST solid state relay with a DC input type and a maximum operating temperature of 70°C. It is designed for chassis mount, panel, or screw mounting. This relay is part of the G3B series and is compliant with RoHS regulations. It has a turn-on delay time of 1 second and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RA2410-D06T technical specifications.
| Current Rating | 10A |
| Depth | 57.8mm |
| Height | 29mm |
| Input Type | DC |
| Length | 44.5mm |
| Load Current | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Panel, Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G3B |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| RoHS | Compliant |
No datasheet is available for this part.