Solid State Relay 32V DC-IN 10A 280V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RA2410-D06TF technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Peak Non-Repetitive Surge Current | 90A |
| Maximum Output Current | 10(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Maximum Off-State Leakage Current | 5000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.