Solid State Relay 90V AC/DC-IN 10A 280V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RA2410LA06 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.