The Carlo Gavazzi RA2425-D06TF is a solid state relay with a maximum input voltage of 32V and a maximum output current of 25A. It features a triac output device and an AC output type. The relay has a maximum turn-off time and turn-on time of 8.3ms. It operates within a temperature range of -20C to 70C and has an I/O isolation voltage of 4000V RMS. The relay is designed for use in electromechanical applications and is a type of AC & DC output solid state relay.
Carlo Gavazzi RA2425-D06TF technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Peak Non-Repetitive Surge Current | 200A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Maximum Off-State Leakage Current | 5000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.