Solid State Relay 40mA 32V DC-IN 25A 440V AC-OUT 6-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi RA4025L10PCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi RA4025L10PCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.