The Carlo Gavazzi RA48110L12PCS is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 530Vrms. It has a maximum input current of 40mA and a maximum output current of 110mA. The relay operates within a temperature range of -20 to 70 degrees Celsius. It features 6 pins and is designed for DC input and AC output applications.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RA48110L12PCS technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 110(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.