Solid State Relay 0.01mA 32V DC-IN 50A 530V AC-OUT
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 0.01mA |
| Maximum Output Current | 50A |
| Input Type | DC |
| Output Device | Thyristor |
| Output Type | AC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |