The Carlo Gavazzi RA4890L12NCS is a solid state relay with a maximum input voltage of 32V and a maximum input current of 40mA. It features I/O isolation voltage of 4000V RMS and a maximum output voltage of 530V RMS. The relay operates between -20°C and 70°C and has a 6-pin configuration.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RA4890L12NCS technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 90(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.